Resistor Networks & Arrays 14pin 10Kohms 1% Isolated
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC140310K0FDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 1.14mm |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Packaging | Bulk |
| Power Per Element | 1.125W |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC140310K0FDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.