Surface mount resistor network featuring isolated circuit configuration with 7 elements, each rated at 160mW, and a total power dissipation of 1.28W. This thick film component offers a resistance of 110 Ohms with a 2% tolerance, operating across a wide temperature range from -55°C to 150°C and a DC rated voltage of 50V. Packaged in SOIC for surface mounting, it provides 14 contacts and is RoHS compliant.
Sign in to ask questions about the Vishay SOMC1403110RGEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SOMC1403110RGEA technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 5.59mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1403110RGEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
