RES ARRAY 7 RES 180 OHM 14SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC1403180RGEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 7 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1403180RGEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.