Surface mount resistor network featuring isolated circuit type and thick film technology. This 14-contact component offers 7 independent 1kΩ resistors, each rated for 160mW, with a total power dissipation of 1.125W. Operating across a wide temperature range from -55°C to 150°C, it supports a DC rated voltage of 50V and a 2% resistance tolerance. Packaged in SOIC for tape and reel delivery, this RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Vishay SOMC14031K00GEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SOMC14031K00GEA technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 2.16mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.125W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC14031K00GEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.