Resistor Networks & Arrays 16pin 100Kohms 2% Bussed
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC1601100KGRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 1.14mm |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC1601100KGRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.