
Bussed resistor network featuring thick film technology, offering 15 isolated elements with 10kR resistance and 2% tolerance. This surface mount component, housed in a DIP package with gull wing termination and 1.27mm lead pitch, provides 1.2W total power dissipation or 80mW per element. Operating across a -55°C to 150°C temperature range, it supports a working voltage of 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC160110K0GDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 1.14mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 7.62mm |
| Working Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC160110K0GDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
