
Bussed resistor network featuring thick film technology, offering 15 isolated elements with a resistance of 10kR and 2% tolerance. This surface mount component dissipates 1.2W total power, with 80mW per element, and operates across a temperature range of -55°C to 150°C. It includes 16 contacts in a DIP package, with a DC rated voltage of 50V, and is RoHS compliant.
Vishay SOMC160110K0GEA technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC160110K0GEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
