Bussed resistor network featuring 15 isolated elements, each with 10kΩ resistance and 2% tolerance. This thick film component operates within a -55°C to +150°C temperature range, with a DC rated voltage of 50V. The 16-pin DIP package offers 1.27mm terminal pitch and SMD/SMT termination, supporting 1.2W total power dissipation or 80mW per element. Lead-free and RoHS compliant.
Vishay SOMC160110K0GEJ technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC160110K0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.