Thick film resistor network featuring 15 isolated elements, each with 10k Ohm resistance and 2% tolerance. This bussed network offers a total power dissipation of 1.2W, with 80mW per element, and a working voltage of 50V. Operating across a wide temperature range from -55°C to 150°C, it utilizes gull wing SMD termination and is packaged in a 16-pin DIP with a 1.27mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 1.14mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 7.62mm |
| Working Voltage | 50V |
| RoHS | Not CompliantNo |