
15-resistor network, 1kR resistance, 2% tolerance, thick film technology, bussed circuit type, housed in a 16-pin SOIC package for surface mounting. Features a terminal pitch of 1.27mm, 80mW power per element, and a DC rated voltage of 50V. Operates across a temperature range of -55°C to 150°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay SOMC16011K00GEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SOMC16011K00GEA technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.09inch |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC16011K00GEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.