
Resistor Networks & Arrays 16pin 270ohms 2% Bussed
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC1601270RGDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Bussed |
| Height | 1.14mm |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 52 |
| Packaging | Bulk |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC1601270RGDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
