Surface mount resistor network featuring 15 isolated resistors, each with a 33kR resistance and 2% tolerance. This 16-pin SOIC package offers a total power dissipation of 1.28W, with 80mW per element. Operating across a wide temperature range of -55°C to 150°C, this bussed circuit type component is lead-free and RoHS compliant, with a DC rated voltage of 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC160133K0GEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC160133K0GEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.