
This 15-element bussed resistor network from Vishay features a resistance of 470 ohms with a tolerance of 2%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistors are packaged in a DIP package with a lead pitch of 1.27mm and a terminal pitch of 1.27mm. The package quantity is 52 and the packaging is rail/tube. The resistors are not radiation hardened and are not RoHS compliant.
Sign in to ask questions about the Vishay SOMC1601470RGDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SOMC1601470RGDC technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 1.14mm |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC1601470RGDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.