This 8-element isolated resistor network features a 100k ohm resistance value with a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 150°C and is packaged in a DIP case. The device is lead-free and RoHS compliant. It has a power dissipation of 1.28W and a power per element of 160mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC1603100KGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1603100KGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.