
Surface mount resistor network featuring isolated circuit configuration and thick film technology. This component offers 8 elements with 8 individual resistors, each rated at 160mW, and a total power dissipation of 1.28W. Operating across a wide temperature range of -55°C to 150°C, it provides a resistance of 100 Ohms with a 2% tolerance and a DC rated voltage of 50V. The network is housed in a 16-contact DIP package with a 1.27mm terminal pitch, meeting RoHS compliance.
Sign in to ask questions about the Vishay SOMC1603100RGEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SOMC1603100RGEA technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1603100RGEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
