
The SOMC1603100RJEA is an isolated surface mount resistor network from Vishay, featuring 8 resistors with a value of 100R and a tolerance of 5%. It operates within a temperature range of -55°C to 150°C and is packaged in a SOIC case. The network is designed for surface mount applications and is available in tape and reel packaging.
Vishay SOMC1603100RJEA technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.09inch |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Tolerance | 5% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1603100RJEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.