
Thick film resistor network featuring 8 isolated elements, each with 10k Ohm resistance and 1% tolerance. This 16-pin DIP surface mount component offers 1.28W total power dissipation, with 160mW per element, and operates across a -55°C to 150°C temperature range. It boasts a 50V DC rated voltage and a 1.27mm terminal pitch, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC160310K0FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC160310K0FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.