The SOMC160310K0GEJ is an 8-element isolated resistor network from Vishay with a resistance of 10kR and a tolerance of 2%. It has a working voltage of 50V and a power dissipation of 1.28W. The device is packaged in a DIP package with a terminal pitch of 1.27mm and a termination of gull wing. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor network is lead-free and RoHS compliant.
Vishay SOMC160310K0GEJ technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC160310K0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.