
Surface mount resistor network featuring isolated circuit configuration and thick film technology. Offers 8 resistors with 16 elements, each rated at 160mW, for a total power dissipation of 1.28W. Operates across a wide temperature range from -55°C to 150°C with a 50V working voltage and 2% resistance tolerance. Packaged in a DIP format with a 1.27mm terminal pitch, supplied on tape and reel.
Vishay SOMC160310K0GRZ technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 1.14mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 16 |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| Working Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC160310K0GRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.