The SOMC1603110RGEA is an 8-channel thick film resistor network from Vishay, packaged in a DIP case. It operates over a temperature range of -55°C to 150°C. This resistor network is RoHS compliant and not radiation hardened. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC1603110RGEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1603110RGEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.