Surface mount resistor network featuring 8 isolated resistors, each with a 150 Ohm resistance and 2% tolerance. This thick film technology component operates within a -55°C to 150°C temperature range and has a DC rated voltage of 50V. The 16-pin SOIC package offers a terminal pitch of 1.27mm and a power per element of 160mW. Lead-free and RoHS compliant, it is supplied on tape and reel.
Vishay SOMC1603150RGEA technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1603150RGEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.