This is an isolated resistor network from Vishay, featuring 8 elements with a working voltage of 50V and a resistance of 220kR. It has a tolerance of 2% and is packaged in a DIP package. The network is designed to operate over a temperature range of -55°C to 150°C. It is not RoHS compliant and contains lead. The resistors are mounted on a SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC1603220KGRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 1.14mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| Working Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC1603220KGRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.