Res Thick Film NET 220 Ohm 2% 1.28W Añ100ppm/AøC ISOL Molded 16-Pin DIP Gull Wing SMD Res Thick Film NET 220 Ohm 2%...
Vishay SOMC1603221G technical specifications.
| Length | 11.2mm |
| Resistance | 220R |
| Thickness | 2.03mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SOMC1603221G to view detailed technical specifications.
No datasheet is available for this part.