
Surface mount resistor network featuring 8 isolated elements, each with a resistance of 330 Ohms and a 2% tolerance. This component is housed in a 16-pin SOIC package with a maximum power dissipation of 1.28W and 160mW per element. Operating across a temperature range of -55°C to 150°C, it supports a working voltage of 50V and is constructed using thick film technology. The device is lead-free, RoHS compliant, and supplied on tape and reel.
Vishay SOMC1603330RGEA technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1603330RGEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.