
The SOMC1603330RGEJ is an 8-resistor isolated network from Vishay, featuring 330 ohm resistance with a 2% tolerance. It operates within a temperature range of -55°C to 150°C and has a maximum power per element of 160 milliwatts. The resistors are packaged in a DIP format and are suitable for surface mount technology. This component is compliant with RoHS regulations and is available in quantities of 52 per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC1603330RGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1603330RGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.