The SOMC1603330RGRZ is an isolated resistor network from Vishay, featuring 8 resistors in a DIP package. It operates within a temperature range of -55°C to 150°C and has a DC rated voltage of 50V. The network is available in a tape and reel packaging format with 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC1603330RGRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 1.14mm |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC1603330RGRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.