This 8-resistor network features a resistance value of 374kR and is packaged in a DIP format. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The resistors are not radiation hardened and are available on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC1603374KFEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 374kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1603374KFEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.