The SOMC160337R4FEA is an 8-resistor network from Vishay, featuring a resistance of 37.4 ohms. It is packaged in a DIP format and is suitable for operation over a temperature range of -55°C to 150°C. This component is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC160337R4FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 37.4R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC160337R4FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.