Res Thick Film NET 37.4 Ohm 1% 1.28W ±100ppm/C ISOL Molded 16-Pin DIP Gull Wing SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 37.4R |
| RoHS Compliant | No |
| Technology | THICK FILM |
| RoHS | Not CompliantNo |