
Eight-element isolated resistor network with 470 Ohm resistance and 2% tolerance. Features thick film technology in a 16-pin DIP package with 1.27mm terminal pitch. Operating temperature range from -55°C to 150°C, with a power dissipation of 1.28W and 160mW per element. SMD/SMT termination and a working voltage of 50V.
Vishay SOMC1603470RGDC technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 1.14mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| Working Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC1603470RGDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.