
Eight-element isolated resistor network with 51 Ohm resistance and 2% tolerance. Features thick film technology, 16 contacts, and a 16-lead SOIC package for surface mounting. Offers a power dissipation of 1.28W and 160mW per element, with a voltage rating of 50V. Operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay SOMC160351R0GEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SOMC160351R0GEA technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 51R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Thickness | 7.62mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC160351R0GEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.