Surface mount resistor network featuring isolated circuit configuration with 8 elements, each rated at 160mW, and a total power dissipation of 1.28W. This thick film resistor network offers a resistance value of 560 Ohms with a 2% tolerance and a working voltage of 50V. Designed for surface mounting, it comes in a 16-contact SOIC package with dimensions of 0.44 inches (length) x 0.22 inches (width) x 0.09 inches (height). Operating across a temperature range of -55°C to 150°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC1603560RGEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.28W |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Thickness | 7.62mm |
| Tolerance | 2% |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1603560RGEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
