
Surface mount resistor network featuring 19 isolated resistors, each with a 10kR resistance and 2% tolerance. This thick film technology component operates within a -55°C to 150°C temperature range and offers a 50V voltage rating with 80mW power per element. The 20-pin SOIC package measures 13.72mm in length, 5.59mm in width, and 7.62mm in thickness, with a 1.27mm terminal pitch.
Vishay SOMC200110K0GEA technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.09inch |
| Length | 13.72mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Resistors | 19 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 7.62mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC200110K0GEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
