This isolated resistor network is a 10-resistor device with a resistance of 100kR and a tolerance of 2%. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The network is packaged in a DIP package and is available on a tape and reel. The resistors are not radiation hardened and are not compliant with military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC2003100KGEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.09inch |
| Length | 0.54inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC2003100KGEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
