Res Thick Film NET 100K Ohm 2% 1.6W 100ppm/C ISOL Molded 20-Pin DIP Gull Wing SMD Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC2003100KGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC2003100KGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.