This is an isolated resistor network with 10 resistors in a DIP package. It has a resistance of 100 ohms and a tolerance of 2%. The network is designed to operate at a maximum temperature of 150°C and a minimum temperature of -55°C. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC2003100RGRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 2.16mm |
| Length | 13.72mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 1.6W |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC2003100RGRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.