
N-Channel Silicon JFET, a single-element field-effect transistor designed for small signal applications. Features a 30V drain-source voltage rating and a continuous drain current of 1.7A. Housed in a 6-pin SC-70 package with dual terminal positions.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |