The SQ1912EEH-T1-GE3 is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 800mA and is RoHS compliant. The device is packaged in tape and reel for easy handling and mounting.
Sign in to ask questions about the Vishay SQ1912EEH-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQ1912EEH-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 800mA |
| Fall Time | 142ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 431ns |
| Turn-On Delay Time | 34ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQ1912EEH-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.