
Small Signal Field-Effect Transistor, 0.84A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
Vishay SQ1922EEH-T1_GE3 technical specifications.
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.