Vishay SQ2308ES-T1-GE3 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 305pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 155mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQ2308ES-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.