The SQ2309ES-T1-GE3 is a P-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 600mW and a continuous drain current of -1.7A. The device is packaged in a SOT-23 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -1.7A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SQ |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |