
The Vishay SQ2337ES-T1_GE3 is a single-channel junction field-effect transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.2A and a drain to source breakdown voltage of -80V. The transistor is packaged in a surface mount SOT-23 package and is RoHS compliant. It has a power dissipation of 3W and a turn-on delay time of 5ns.
Sign in to ask questions about the Vishay SQ2337ES-T1_GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQ2337ES-T1_GE3 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | -80V |
| Drain to Source Resistance | 241mR |
| Drain to Source Voltage (Vdss) | -80V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.12mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQ2337ES-T1_GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
