
N-channel silicon JFET with a 4.3A drain current and 60V breakdown voltage. This single-element field-effect transistor features a TO-236AB package with 3 terminals, arranged in a dual configuration. The device is HALOGEN FREE and ROHS COMPLIANT.
Vishay SQ2362ES-T1_GE3 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.