Small Signal Field-Effect Transistor, 0.00357A I(D), 20V, 1-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6
Vishay SQ3585EV-T1-GE3 technical specifications.
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.