
Power Field-Effect Transistor, 29A I(D), 40V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
Sign in to ask questions about the Vishay SQ4184EY-T1_GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQ4184EY-T1_GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 29A |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQ4184EY-T1_GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
