The Vishay SQ4284EY-T1-GE3 is a 2-channel N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8A and a drain to source voltage of 40V. The device features a drain to source resistance of 13.5mR and a gate to source voltage of 20V. The SQ4284EY-T1-GE3 is packaged in a SO package and is available in quantities of 2500 per reel.
Vishay SQ4284EY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 13.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Series | SQ |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
No datasheet is available for this part.