
N-channel MOSFET, 60V Vdss, 16A continuous drain current, and 12mR Rds On resistance. Features a low 3V threshold voltage and 3V nominal Vgs, with fast switching speeds including 9ns fall time, 13ns turn-on delay, and 25ns turn-off delay. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 7.1W. Packaged in an 8-pin SOIC surface-mount package, ideal for high-efficiency power applications.
Sign in to ask questions about the Vishay SQ4470EY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SQ4470EY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.165nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.1W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| Reach SVHC Compliant | Unknown |
| Series | TrenchFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQ4470EY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
