
N-Channel Power MOSFET, featuring a 60V Drain-to-Source Voltage (Vdss) and 3.7A Continuous Drain Current (ID). This surface-mount device offers low 80mR Drain-to-Source Resistance (Rds On Max) and operates within a -55°C to 150°C temperature range. With fast switching characteristics including a 9ns turn-on delay and 10ns fall time, it is ideal for power management applications. The component is housed in a compact SO package, measuring 5mm in length, 4mm in width, and 1.55mm in height, with a maximum power dissipation of 1.7W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SQ9945AEY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQ9945AEY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
