P-channel power MOSFET featuring 100V drain-source voltage and 38A continuous drain current. Offers a low on-resistance of 0.04 ohms, enabling efficient power switching. This single-element silicon Metal-oxide Semiconductor FET is housed in a TO-252 package, compliant with HALOGEN FREE and ROHS standards. Designed with a single terminal position and two terminals.
Vishay SQD40P10-40L_GE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay SQD40P10-40L_GE3 to view detailed technical specifications.
No datasheet is available for this part.