The SQJ401EP-T1_GE3 is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 32A and a power dissipation of 83W. The device is packaged in a SMALL OUTLINE, R-PSSO-G4 package and is available in tape and reel packaging. The SQJ401EP-T1_GE3 is RoHS compliant and is not radiation hardened.
Vishay SQJ401EP-T1_GE3 technical specifications.
| Continuous Drain Current (ID) | 32A |
| Fall Time | 166ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 263ns |
| Turn-On Delay Time | 43ns |
| RoHS | Compliant |
No datasheet is available for this part.